Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 5+ | $19.330 |
| 10+ | $17.550 |
| 25+ | $17.400 |
| 50+ | $17.250 |
| 100+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1598
Newark Part No.06M4481
Technical Datasheet
Accessory TypeChassis Bottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-419, AC-420, AC-428, AC-1426 Aluminum Chassis
External Depth - Metric325.4mm
External Width - Metric427mm
External Height - Metric3.81mm
External Depth - Imperial12.81"
External Width - Imperial16.8"
External Height - Imperial0.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1598 is a Chassis Bottom Plate made of 0.04-inch thick aluminum with natural finish. It is suitable for use with AC-419, AC-420, AC-428 and AC-1426 aluminum chassis. Used to protect wiring or components or as a dust cover on underside chassis.
- Fits for all chassis sizes
Applications
Industrial, Safety
Technical Specifications
Accessory Type
Chassis Bottom Plate
Plate Material
Aluminum
For Use With
AC-419, AC-420, AC-428, AC-1426 Aluminum Chassis
External Width - Metric
427mm
External Depth - Imperial
12.81"
External Height - Imperial
0.15"
SVHC
No SVHC (21-Jan-2025)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
325.4mm
External Height - Metric
3.81mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability