Print Page
Image is for illustrative purposes only. Please refer to product description.

197 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.300 |
| 5+ | $25.690 |
| 10+ | $24.090 |
| 25+ | $23.440 |
| 50+ | $23.300 |
| 100+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBT-2734Copy
Newark Part No.34M1892
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric199.9mm
External Width - Metric120mm
External Depth - Metric75mm
IP RatingIP65
Body ColorBlue
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial7.9"
External Width - Imperial4.72"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BT-2734 is a clear plastic enclosure.
- External dimension is 7.87" x 4.72" x 2.96", internal dimension is 7.61" x 4.46" x 2.64" (L x W x D)
- Transparent blue polycarbonate design reduces the need to remove cover to verify NEMA protection
- Near complete transparency to blue, white, and near white displays
- Plastic enclosure designed to IEC52/IP65 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed to UL508-4x specifications (file# E194432)
- Lap joint design combined with silicon gasket ensures protection against dust & splashing water
- Internal guide slots for mounting PCB assemblies vertically on some models
- Internal bosses allow mounting of PCBs horizontally
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- UV stabilized polycarbonate with UL94-V2 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
199.9mm
External Depth - Metric
75mm
Body Color
Blue
External Height - Imperial
7.9"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
