Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
| 5+ | $28.130 |
| 10+ | $25.600 |
| 25+ | $23.630 |
| 50+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-14442
Newark Part No.05M4026
Technical Datasheet
Accessory TypeSolid Chassis Cover - 17 x 16" (W x D)
Cover TypeChassis Cover
Cover MaterialAluminum
Cover ColorNatural
For Use With19" Rack
External Depth - Metric431.8mm
External Width - Metric406.4mm
External Height - Metric1.27mm
External Depth - Imperial17"
External Width - Imperial16"
External Height - Imperial0.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C-14442 is a small rack-mount solid Chassis Cover made of 0.05-inch thick aluminum with natural finish. It is suitable for use with 19-inch rack.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Chassis Cover - 17 x 16" (W x D)
Cover Material
Aluminum
For Use With
19" Rack
External Width - Metric
406.4mm
External Depth - Imperial
17"
External Height - Imperial
0.05"
SVHC
No SVHC (21-Jan-2025)
Cover Type
Chassis Cover
Cover Color
Natural
External Depth - Metric
431.8mm
External Height - Metric
1.27mm
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Alternatives for C-14442
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability