Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $54.380 |
| 10+ | $46.100 |
| 25+ | $45.420 |
| 50+ | $44.260 |
| 100+ | $43.380 |
| 250+ | $42.480 |
| 500+ | $41.610 |
| 1000+ | $40.710 |
Price for:Each
Minimum: 5
Multiple: 5
$271.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCH-14401Copy
Newark Part No.06M4498
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CH-14401 is a small rack mount chassis box.
- External dimension is 1.75" x 19" x 8", internal dimension is 1.75" x 16.9" x 7.95" (L x W x D)
- Sturdy aluminum enclosure rack mount chassis
- 1U height
- Adaptable for slide mounting
- Requires two pairs of panel mounting rails when used with slides
- Panels are 0.125inch thick aluminum
- Chassis are 0.05inch thick aluminum
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
