Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CN-5711Copy |
| Newark Part No. | 79K6011 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $30.200 |
| 10+ | $29.260 |
| 25+ | $28.430 |
| 50+ | $27.830 |
| 100+ | $27.270 |
| 250+ | $26.710 |
| 500+ | $26.160 |
| 1000+ | $25.600 |
Price for:Each
Minimum: 5
Multiple: 5
$151.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CN-5711Copy |
| Newark Part No. | 79K6011 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 57.2mm |
| External Width - Metric | 146mm |
| External Depth - Metric | 222mm |
| IP Rating | IP65, IP66 |
| Body Color | Natural |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12, 13 |
| External Height - Imperial | 2.25" |
| External Width - Imperial | 5.74" |
| External Depth - Imperial | 8.75" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CN-5711 is a die-cast aluminum enclosure.
- External dimension is 8.75" x 5.74" x 2.25", internal dimension is 8.49" x 5.48" x 2.12" (L x W x D)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminum alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 57.2mm |
| External Depth - Metric | 222mm |
| Body Color | Natural |
| External Height - Imperial | 2.25" |
| External Depth - Imperial | 8.75" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 146mm |
| IP Rating | IP65, IP66 |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12, 13 |
| External Width - Imperial | 5.74" |
| Product Range | - |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
