Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSC-11246Copy
Newark Part No.87F1796
Product RangeCHAMPION Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.900 |
| 5+ | $89.080 |
| 10+ | $87.260 |
| 25+ | $85.450 |
Price for:Each
Minimum: 1
Multiple: 1
$90.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSC-11246Copy
Newark Part No.87F1796
Product RangeCHAMPION Series
Technical Datasheet
Panel TypeChassis Kit
Rack U Height-
Panel MaterialAluminum
Body ColorNatural
External Height - Metric153.92mm
External Width - Metric285.75mm
External Height - Imperial6.06"
External Width - Imperial11.25"
Product RangeCHAMPION Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Chassis Kit
Panel Material
Aluminum
For Use With
Bud Industries Champion Series CS-11206, CS-11210 Electronics Cabinets
External Width - Metric
285.75mm
External Width - Imperial
11.25"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Natural
External Height - Metric
153.92mm
External Height - Imperial
6.06"
Product Range
CHAMPION Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
