Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-123Copy |
| Newark Part No. | 93F689 |
| Your Part Number | |
| Technical Datasheet |
237 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $7.630 |
| 10+ | $7.200 |
| 25+ | $6.930 |
| 50+ | $6.760 |
| 100+ | $6.630 |
| 250+ | $6.490 |
| 500+ | $6.360 |
| 1000+ | $6.220 |
Price for:Each
Minimum: 5
Multiple: 5
$38.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-123Copy |
| Newark Part No. | 93F689 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminum |
| External Height - Metric | 30.73mm |
| External Width - Metric | 38mm |
| External Depth - Metric | 92mm |
| IP Rating | - |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 1.21" |
| External Width - Imperial | 1.5" |
| External Depth - Imperial | 3.62" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-123 is an econobox aluminum box.
- External dimension is 3.62" x 1.5" x 1.21", internal dimension is 3.31" x 1.18" x 1.06" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 30.73mm |
| External Depth - Metric | 92mm |
| Body Color | Natural |
| External Height - Imperial | 1.21" |
| External Depth - Imperial | 3.62" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Diecast Aluminum |
|---|---|
| External Width - Metric | 38mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 1.5" |
| Product Range | - |
Technical Docs (4)
Alternatives for CU-123
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
