Print Page
Image is for illustrative purposes only. Please refer to product description.

378 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.380 |
| 10+ | $7.610 |
| 25+ | $7.460 |
| 50+ | $7.310 |
| 100+ | $7.150 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1476Copy
Newark Part No.05M4051
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric68.6mm
External Width - Metric114mm
External Depth - Metric83mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.7"
External Width - Imperial4.47"
External Depth - Imperial3.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1476 is an utilibox style H plastic utility box.
- External dimension is 4.47" x 3.25" x 2.7", internal dimension is 4.17" x 2.92" x 2.54" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
68.6mm
External Depth - Metric
83mm
Body Color
Black
External Height - Imperial
2.7"
External Depth - Imperial
3.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.47"
Product Range
-
Technical Docs (4)
Alternatives for CU-1476
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
