Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.550 |
| 10+ | $5.960 |
| 25+ | $5.930 |
| 50+ | $5.670 |
| 100+ | $5.410 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1937-MBCopy
Newark Part No.74R5586
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79mm
External Width - Metric80mm
External Depth - Metric40mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial3.13"
External Depth - Imperial1.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1937-MB is an utilibox style l plastic utility box.
- External dimension is 3.11" x 3.13" x 1.56", internal dimension is 2.9" x 2.9" x 1.4" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
- Molded-in mounting flange
- Fine textured black finish well suited for silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
3.11"
External Depth - Imperial
1.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.13"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
