Print Page
Image is for illustrative purposes only. Please refer to product description.

1,034 In Stock
887 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.010 |
| 25+ | $2.000 |
| 50+ | $1.970 |
| 100+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1941Copy
Newark Part No.99B1194
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30.48mm
External Width - Metric54mm
External Depth - Metric83mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial2.13"
External Depth - Imperial3.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1941 is an utilibox style J plastic utility box.
- External dimension is 3.27" x 2.13" x 1.2", internal dimension is 3.1" x 1.96" x 1.06" (L x W x D)
- ABS plastic, UL94-HB flammability rating
- Internal PCB card guides accept both horizontal and vertical boards
- Grid pattern on underside of cover for modification reference points
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30.48mm
External Depth - Metric
83mm
Body Color
Black
External Height - Imperial
1.2"
External Depth - Imperial
3.27"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
