Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-1947Copy |
| Newark Part No. | 99B1197 |
| Your Part Number | |
| Technical Datasheet |
556 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $6.560 |
| 10+ | $5.460 |
| 25+ | $5.280 |
| 50+ | $5.110 |
| 100+ | $4.940 |
| 250+ | $4.820 |
| 500+ | $4.760 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 5
Multiple: 5
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-1947Copy |
| Newark Part No. | 99B1197 |
| Technical Datasheet | |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 63mm |
| External Width - Metric | 113mm |
| External Depth - Metric | 197mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 2.48" |
| External Width - Imperial | 4.45" |
| External Depth - Imperial | 7.77" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-1947 is an utilibox style J plastic utility box.
- External dimension is 7.77" x 4.45" x 2.48", internal dimension is 7.44" x 4.12" x 2.26" (L x W x D)
- ABS plastic, UL94-HB flammability rating
- Internal PCB card guides accept both horizontal and vertical boards
- Grid pattern on underside of cover for modification reference points
- Textured finish
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 63mm |
| External Depth - Metric | 197mm |
| Body Color | Black |
| External Height - Imperial | 2.48" |
| External Depth - Imperial | 7.77" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 113mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 4.45" |
| Product Range | - |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
