Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $15.690 |
| 10+ | $13.550 |
| 25+ | $13.090 |
| 50+ | $12.910 |
| 100+ | $12.720 |
| 250+ | $12.470 |
| 500+ | $12.210 |
| 1000+ | $11.960 |
Price for:Each
Minimum: 5
Multiple: 5
$78.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2105-BCopy
Newark Part No.91F705
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric102mm
External Depth - Metric127mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3"
External Width - Imperial4"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-2105-B is a gray minibox small metal box.
- External dimension is 5" x 4" x 3", internal dimension is 4.92" x 3.84" x 2.92" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
3"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Alternatives for CU-2105-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
