Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $24.060 |
| 10+ | $21.590 |
| 25+ | $20.990 |
| 50+ | $20.540 |
| 100+ | $20.130 |
| 250+ | $19.720 |
| 500+ | $19.310 |
| 1000+ | $18.900 |
Price for:Each
Minimum: 5
Multiple: 5
$120.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2107-BCopy
Newark Part No.05M4055
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric127mm
External Depth - Metric152mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4"
External Width - Imperial5"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-2107-B is a gray minibox small metal box.
- External dimension is 6" x 5" x 4", internal dimension is 5.92" x 4.84" x 3.92" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5"
Product Range
-
Alternatives for CU-2107-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
