Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3000-ACopy |
| Newark Part No. | 06M4532 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $6.630 |
| 10+ | $6.000 |
| 25+ | $5.810 |
| 50+ | $5.630 |
| 100+ | $5.510 |
| 250+ | $5.410 |
| 500+ | $5.290 |
| 1000+ | $5.180 |
Price for:Each
Minimum: 5
Multiple: 5
$33.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3000-ACopy |
| Newark Part No. | 06M4532 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Aluminum |
| External Height - Metric | 41.15mm |
| External Width - Metric | 54mm |
| External Depth - Metric | 70mm |
| IP Rating | - |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 1.62" |
| External Width - Imperial | 2.12" |
| External Depth - Imperial | 2.75" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-3000-A is a minibox small metal box.
- External dimension is 2.75" x 2.12" x 1.62", internal dimension is 2.67" x 1.96" x 1.54" (L x W x D)
- 0.040" aluminum alloy
- Two sections slip together and may be joined by either built-in snap lock or sheet metal screws
- Flanged sections assure proper shielding
- Units can be used as separate housings or as part of larger assemblies
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 41.15mm |
| External Depth - Metric | 70mm |
| Body Color | Natural |
| External Height - Imperial | 1.62" |
| External Depth - Imperial | 2.75" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Aluminum |
|---|---|
| External Width - Metric | 54mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 2.12" |
| Product Range | - |
Alternatives for CU-3000-A
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
