Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3243Copy |
| Newark Part No. | 06M4537 |
| Your Part Number | |
| Technical Datasheet |
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 5+ | $6.580 |
| 10+ | $6.450 |
| 25+ | $6.320 |
| 50+ | $6.180 |
| 100+ | $6.050 |
| 250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3243Copy |
| Newark Part No. | 06M4537 |
| Technical Datasheet | |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 27.94mm |
| External Width - Metric | 72mm |
| External Depth - Metric | 107mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.1" |
| External Width - Imperial | 2.85" |
| External Depth - Imperial | 4.21" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-3243 is an utilibox style I plastic utility box.
- External dimension is 4.21" x 2.8" x 1.1", internal dimension is 3.97" x 2.61" x 0.9" (L x W x D)
- Textured surface makes it more mar-resistant
- Flush mounted black colored screws improve looks
- Insert in top allows for easy modification
- ABS plastic with UL94-5VA flammability rating
- Internal PCB mounting bosses
- Textured finish
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 27.94mm |
| External Depth - Metric | 107mm |
| Body Color | Black |
| External Height - Imperial | 1.1" |
| External Depth - Imperial | 4.21" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 72mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 2.85" |
| Product Range | - |
Technical Docs (4)
Alternatives for CU-3243
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
