Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3282Copy |
| Newark Part No. | 06M4542 |
| Your Part Number | |
| Technical Datasheet |
568 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $9.450 |
| 10+ | $7.880 |
| 25+ | $7.700 |
| 50+ | $7.530 |
| 100+ | $7.350 |
| 250+ | $7.200 |
| 500+ | $7.060 |
| 1000+ | $6.910 |
Price for:Each
Minimum: 5
Multiple: 5
$47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3282Copy |
| Newark Part No. | 06M4542 |
| Technical Datasheet | |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 60.2mm |
| External Width - Metric | 117mm |
| External Depth - Metric | 117mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 2.37" |
| External Width - Imperial | 4.6" |
| External Depth - Imperial | 4.6" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-3282 is an utilibox style A plastic utility box.
- External dimension is 4.61" x 4.61" x 2.37", internal dimension is 4.34" x 4.34" x 2.17" (L x W x D)
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 60.2mm |
| External Depth - Metric | 117mm |
| Body Color | Black |
| External Height - Imperial | 2.37" |
| External Depth - Imperial | 4.6" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 117mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 4.6" |
| Product Range | - |
Technical Docs (4)
Alternatives for CU-3282
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
