Print Page
Image is for illustrative purposes only. Please refer to product description.

1,084 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $26.530 |
| 10+ | $25.690 |
| 25+ | $24.970 |
| 50+ | $24.440 |
| 100+ | $23.960 |
| 250+ | $23.470 |
| 500+ | $22.980 |
| 1000+ | $22.490 |
Price for:Each
Minimum: 5
Multiple: 5
$132.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-347Copy
Newark Part No.91F1606
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric81.5mm
External Width - Metric119mm
External Depth - Metric188mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3.21"
External Width - Imperial4.7"
External Depth - Imperial7.39"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-347 is an econobox aluminum box.
- External dimension is 7.39" x 4.7" x 3.21", internal dimension is 6.88" x 4.19" x 3.06" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
81.5mm
External Depth - Metric
188mm
Body Color
Natural
External Height - Imperial
3.21"
External Depth - Imperial
7.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
119mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
-
Technical Docs (4)
Alternatives for CU-347
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
