Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-789-MBCopy |
| Newark Part No. | 06M4568 |
| Your Part Number | |
| Technical Datasheet |
363 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 5+ | $4.420 |
| 10+ | $4.340 |
| 25+ | $4.240 |
| 50+ | $4.160 |
| 100+ | $4.060 |
| 250+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-789-MBCopy |
| Newark Part No. | 06M4568 |
| Technical Datasheet | |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 22.86mm |
| External Width - Metric | 52mm |
| External Depth - Metric | 77mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 0.9" |
| External Width - Imperial | 2.05" |
| External Depth - Imperial | 3.05" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-789-MB is an utilibox style E plastic utility box with mounting flanges.
- External dimension is 3.05" x 2.05" x 0.9", internal dimension is 2.86" x 1.86" x 0.77" (L x W x D)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Molded-in mounting flanges
- Finish: fine textured black well suited for digital printing, silk-screening or pad printing
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 22.86mm |
| External Depth - Metric | 77mm |
| Body Color | Black |
| External Height - Imperial | 0.9" |
| External Depth - Imperial | 3.05" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 52mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 2.05" |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
