Print Page
Image is for illustrative purposes only. Please refer to product description.

325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 5+ | $4.880 |
| 10+ | $4.440 |
| 25+ | $4.230 |
| 50+ | $4.000 |
| 100+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793-MBCopy
Newark Part No.06M4573
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric50.8mm
External Width - Metric57mm
External Depth - Metric104mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.23"
External Depth - Imperial4.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-793-MB is an utilibox style E plastic utility box with mounting flanges.
- External dimension is 4.1" x 2.23" x 2", internal dimension is 3.86" x 1.98" x 1.86" (L x W x D)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Molded-in mounting flanges
- Finish: fine textured black well suited for digital printing, silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
50.8mm
External Depth - Metric
104mm
Body Color
Black
External Height - Imperial
2"
External Depth - Imperial
4.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.23"
Product Range
-
Technical Docs (3)
Alternatives for CU-793-MB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
