Print Page
Image is for illustrative purposes only. Please refer to product description.

291 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.470 |
| 10+ | $9.270 |
| 25+ | $9.080 |
| 50+ | $8.880 |
| 100+ | $8.690 |
| 250+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3282Copy
Newark Part No.06M4579
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric60.2mm
External Width - Metric117mm
External Depth - Metric117mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.37"
External Width - Imperial4.6"
External Depth - Imperial4.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CUR-3282 is an utilibox style A plastic utility box with recessed cover.
- External dimension is 4.61" x 4.61" x 2.37", internal dimension is 4.34" x 4.34" x 2.17" (L x W x D)
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
60.2mm
External Depth - Metric
117mm
Body Color
Black
External Height - Imperial
2.37"
External Depth - Imperial
4.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
117mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.6"
Product Range
-
Technical Docs (4)
Alternatives for CUR-3282
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
