Print Page
Image is for illustrative purposes only. Please refer to product description.

294 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $11.940 |
| 10+ | $7.890 |
| 25+ | $7.730 |
| 50+ | $7.570 |
| 100+ | $7.410 |
| 250+ | $7.250 |
| 500+ | $7.100 |
| 1000+ | $6.940 |
Price for:Each
Minimum: 5
Multiple: 5
$59.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNR-4790Copy
Newark Part No.92T3387
Technical Datasheet
Accessory TypeDIN Rail 1mx35mmx7.5mm
For Use WithDB, DPB, DMB and TS-16 Series all types of 35mm DIN rail mount enclosures
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNR-4790 is a DIN Mounting Rail made of 1mm thick steel with zinc plated finish. This mounting rail design features a 18 x 6.3mm oblong slots spaced at 25mm center to center provide flexibility in mounting. Suitable for mounting Bud DIN rail mount boxes and accessories DB, DPB, DMB and TS-16 series.
- Fits 35mm DIN rail enclosure
- Complies with EN 60715 standard
- Accepts all types of 35mm DIN rail enclosure
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail 1mx35mmx7.5mm
Length
1m
Width
35mm
Fixing Centers
25mm
SVHC
No SVHC (21-Jan-2025)
For Use With
DB, DPB, DMB and TS-16 Series all types of 35mm DIN rail mount enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
