Print Page
Image is for illustrative purposes only. Please refer to product description.

2,784 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.487 |
| 25+ | $0.479 |
| 50+ | $0.472 |
| 100+ | $0.441 |
| 250+ | $0.420 |
| 500+ | $0.396 |
| 1000+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoF-3581Copy
Newark Part No.94F4868
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.62mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for F-3581
1 Product Found
Product Overview
The F-3581 is a 0.50sq.inch x 0.21-inch black Rubber Feet with press fit mounting, polyethylene construction, paper backing and adhesive surface. It can be applied to any surface. This rubber feet is suitable for electronics enclosures.
- Self-adhesive backing
- Square-shaped
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (21-Jan-2025)
Height
7.62mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
