Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBB-3665Copy
Newark Part No.55W6264
For Use WithNXP FRDM-KL25Z Freedom Development Board
External Height28mm
External Width66.5mm
External Depth92mm
Enclosure MaterialABS
Body ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
FBB-3665 is a freedom development board enclosure.
- External dimension is 3.62" x 2.6" x 1.1" (L x W x D)
- Designed to fit the NXP freedom development platform model FRDM-KL25Z (not included)
- Made of four separate parts: top, bottom, front and rear panels
- Front panel allows connection to KL25Z USB, Open SDA USB, and the reset button
- The PCB is easily accessible by removing the top cover
- Side slot accommodates flat cables from both IO header bank, PCB is removed without removing cables
- Round knockout plugs to accommodate optional miniature cable glands (NG-9511)
- Well ventilated to allow heat to escape
Technical Specifications
For Use With
NXP FRDM-KL25Z Freedom Development Board
External Width
66.5mm
Enclosure Material
ABS
Product Range
-
External Height
28mm
External Depth
92mm
Body Color
Black
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
