Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $295.720 |
Price for:Each
Minimum: 1
Multiple: 1
$295.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHC-14108Copy
Newark Part No.06M4722
Rack U Height7U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric311.2mm
External Width - Metric432mm
External Depth - Metric381mm
External Height - Imperial12.3"
External Width - Imperial17"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HC-14108 is a valuline chassis enclosure.
- External dimension is 12.25" x 17" x 15", internal dimension is 12.15" x 16.65" x 14.72" (L x W x D)
- Sides: 0.09inch aluminum; white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Handles: aluminum extrusions both caustic etch & clear anodized
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive film protects panels and aids in drilling or punching layout
- Some sizes available without handles
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
7U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
12.3"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
311.2mm
External Depth - Metric
381mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
