Print Page
Image is for illustrative purposes only. Please refer to product description.

1,314 In Stock
Need more?
521 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
793 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 10+ | $29.800 |
| 25+ | $28.400 |
| 50+ | $27.000 |
| 100+ | $25.800 |
| 250+ | $23.400 |
| 500+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3449Copy
Newark Part No.34M2183
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HH-3449 is a Battery Retainer Clip made of flexible vinyl with wire lead terminals. This retainer clip has 1 battery or cells of PP3 (9V) size. This clip with 9V battery holder is suitable for through-hole mount.
- ±0.015 Tolerance
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
