Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3465Copy
Newark Part No.99B1344
Product RangeGrabber Style D Series
Your Part Number
88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.910 |
| 25+ | $3.830 |
| 50+ | $3.750 |
| 100+ | $3.680 |
| 250+ | $3.590 |
| 500+ | $3.510 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3465Copy
Newark Part No.99B1344
Product RangeGrabber Style D Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric63.5mm
External Width - Metric40.64mm
External Depth - Metric20.32mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.5"
External Width - Imperial1.6"
External Depth - Imperial0.8"
Product RangeGrabber Style D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3465 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a flush top. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, and belt clip.
- External dimension is 2.5" x 1.6" x 0.8", internal dimension is 2.17" x 1.29" x 0.61" (L x W x D)
Technical Specifications
Enclosure Type
Small
External Height - Metric
63.5mm
External Depth - Metric
20.32mm
Body Color
Black
External Height - Imperial
2.5"
External Depth - Imperial
0.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40.64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
Grabber Style D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
