Print Page
Image is for illustrative purposes only. Please refer to product description.

295 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.684 |
| 30+ | $0.651 |
| 50+ | $0.632 |
| 100+ | $0.616 |
| 250+ | $0.601 |
| 500+ | $0.592 |
| 1000+ | $0.580 |
| 10000+ | $0.568 |
Price for:Each
Minimum: 10
Multiple: 10
$6.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPG-142230Copy
Newark Part No.46Y9664
Technical Datasheet
Plug Hole Dia - Imperial1.18"
Plug Hole Dia - Metric30mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
1.18"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
30mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
