Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPX-35207-2Copy
Newark Part No.59AM0914
Product RangeHPB Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $42.910 |
| 10+ | $40.050 |
| 25+ | $39.330 |
| 50+ | $39.240 |
| 100+ | $38.940 |
| 250+ | $38.630 |
| 500+ | $37.850 |
| 1000+ | $37.080 |
Price for:Each
Minimum: 5
Multiple: 5
$214.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPX-35207-2Copy
Newark Part No.59AM0914
Product RangeHPB Series
Technical Datasheet
Panel TypeHinged Panel
Panel MaterialPC (Polycarbonate)
Body ColorBlack
For Use WithBud Industries HPB Series Enclosures
External Height - Metric-
External Width - Metric200.41mm
External Height - Imperial-
External Width - Imperial7.89"
Product RangeHPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Hinged Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
HPB Series
Panel Material
PC (Polycarbonate)
For Use With
Bud Industries HPB Series Enclosures
External Width - Metric
200.41mm
External Width - Imperial
7.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
