Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPX-40218-2Copy
Newark Part No.59AM0926
Product RangeHPB Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $71.250 |
| 10+ | $66.490 |
| 25+ | $65.320 |
| 50+ | $65.310 |
| 100+ | $64.000 |
| 250+ | $62.700 |
| 500+ | $61.390 |
| 1000+ | $60.090 |
Price for:Each
Minimum: 5
Multiple: 5
$356.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHPX-40218-2Copy
Newark Part No.59AM0926
Product RangeHPB Series
Technical Datasheet
Panel TypeHinged Panel
Panel MaterialPC (Polycarbonate)
Body ColorBlack
For Use WithBud Industries HPB Series Enclosures
External Height - Metric-
External Width - Metric405.13mm
External Height - Imperial-
External Width - Imperial15.95"
Product RangeHPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Hinged Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
HPB Series
Panel Material
PC (Polycarbonate)
For Use With
Bud Industries HPB Series Enclosures
External Width - Metric
405.13mm
External Width - Imperial
15.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
