Print Page
Image is for illustrative purposes only. Please refer to product description.

162 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.020 |
| 25+ | $2.870 |
| 50+ | $2.760 |
| 100+ | $2.720 |
| 250+ | $1.970 |
| 500+ | $1.930 |
| 1000+ | $1.890 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMB-1390-DGCopy
Newark Part No.91F3924
Technical Datasheet
Enclosure MaterialABS
External Height - Metric26.67mm
External Width - Metric37mm
For Use WithNEMA 4X enclosures
External Height - Imperial1.05"
External Width - Imperial1.45"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
37mm
External Height - Imperial
1.05"
Product Range
-
External Height - Metric
26.67mm
For Use With
NEMA 4X enclosures
External Width - Imperial
1.45"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
