Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.990 |
Price for:Each
Minimum: 1
Multiple: 1
$146.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoN3R-5808Copy
Newark Part No.92T3395
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric254mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1, 3, 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
N3R-5808 is a metal box. It is made of heavy-duty 16-gauge galvanized steel spot-welded construction.
- External dimension is 12" x 12" x 10", internal dimension is 10.81" x 10.25" x 9.5" (L x W x D)
- Drip-shielded top and seam-free sides, back and front
- Hinged cover with weather-resistant neoprene gasket, zinc-plated & powder-coated pad-lock draw latch
- Provides protection against rain, sleet, snow and dripping water
- Easily removable four concentric knockouts on bottom for industry standard conduit sizes
- Two external wall mounting brackets in back
- Easy to clean and durable ASA-70 gray powder coating
- Complies with NEMA and UL-50 Type 3R rating
- Internal zinc plated steel panel included
- UL 50 and 50E listed - File E238062
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
-
NEMA Rating
NEMA 1, 3, 3R
External Width - Imperial
12"
Product Range
-
Technical Docs (4)
Alternatives for N3R-5808
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
