Print Page
Image is for illustrative purposes only. Please refer to product description.

4,046 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.600 |
| 5+ | $32.340 |
| 10+ | $31.080 |
| 25+ | $30.240 |
| 50+ | $30.060 |
| 100+ | $29.460 |
Price for:Each
Minimum: 1
Multiple: 1
$33.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-15240Copy
Newark Part No.95B0333
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric90.7mm
External Width - Metric150mm
External Depth - Metric91mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial3.57"
External Width - Imperial5.9"
External Depth - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBB-15240 is a poly PTB blend NEMA box.
- External dimension is 5.91" x 5.91" x 3.57", internal dimension is 5.04" x 5.04" x 3.27" (L x W x D)
- For outdoor use
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL Listed to UL508-4x requirements
Notes
Air and moisture vents, galvanized steel and plastic internal panels are not included, but can be purchased separately.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.7mm
External Depth - Metric
91mm
Body Color
Gray
External Height - Imperial
3.57"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
5.9"
Product Range
-
Technical Docs (4)
Alternatives for NBB-15240
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
