Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $28.860 |
| 10+ | $28.050 |
| 25+ | $27.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32014Copy
Newark Part No.73R7990
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric149.9mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial5.9"
External Width - Imperial7.1"
External Depth - Imperial7.08"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32014 is an ABS plastic NEMA enclosure.
- External dimension is 7.72" x 7.72" x 5.71", internal dimension is 6.99" x 6.99" x 5.16" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
149.9mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
7.08"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
7.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
