Print Page
Image is for illustrative purposes only. Please refer to product description.

488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.630 |
| 25+ | $3.500 |
| 50+ | $3.370 |
| 100+ | $3.250 |
| 250+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10911Copy
Newark Part No.83F5544
Technical Datasheet
Enclosure MaterialABS
Body ColorGray
For Use WithCabinet Racks
External Height - Metric12.95mm
External Width - Metric26mm
External Depth - Metric42mm
External Height - Imperial0.51"
External Width - Imperial1.02"
External Depth - Imperial1.67"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBX-10911 is a small Air and Moisture Vent with light grey ABS (acrylonitrile butadiene styrene) and for use with cabinet racks. In small size two mounting styles and it can be mounted with or without a cooling fan. All plastic construction each vent comes with housing, gasket and locking nut.
- Each vent comes with housing, gasket and locking nut
Applications
Maintenance & Repair
Technical Specifications
Enclosure Material
ABS
For Use With
Cabinet Racks
External Width - Metric
26mm
External Height - Imperial
0.51"
External Depth - Imperial
1.67"
SVHC
No SVHC (21-Jan-2025)
Body Color
Gray
External Height - Metric
12.95mm
External Depth - Metric
42mm
External Width - Imperial
1.02"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
