New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Enclosure Panels
                      Print Page

                      NBX-10981

                      Panel, Internal, 16 Gauge, Galvanized, Steel, Unfinished, NBA Series Enclosures, 363 mm, 265 mm

                      Date/Lot Code

                      BUD INDUSTRIES NBX-10981
                      BUD INDUSTRIES NBX-10981
                      BUD INDUSTRIES NBX-10981
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoNBX-10981
                      Newark Part No.83F5560
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoNBX-10981
                      Newark Part No.83F5560
                      Technical Datasheet

                      Data Sheet

                      Panel TypeInner Panel
                      Panel MaterialSteel
                      Body ColorUnfinished
                      For Use WithNBA Series Enclosures
                      External Height - Metric363.2mm
                      External Width - Metric265mm
                      External Height - Imperial14.3"
                      External Width - Imperial10.4"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NBX-10981 is an Internal Panel made of 16-gauge galvanized steel. The device is attached to the mounting bosses of the cabinet and is used to mount equipment without drilling through enclosure and damaging NEMA rating. It is suitable for use with NBA series enclosures.

                      • Used to mount customer equipment inside enclosures
                      • Assembles to mounting bosses on inside of enclosure
                      • Panel fits to NBA-10148, NBA-10168 and NBB-32647 enclosures

                      Applications

                      Industrial

                      Technical Specifications

                      Panel Type

                      Inner Panel

                      Body Color

                      Unfinished

                      External Height - Metric

                      363.2mm

                      External Height - Imperial

                      14.3"

                      Product Range

                      -

                      Panel Material

                      Steel

                      For Use With

                      NBA Series Enclosures

                      External Width - Metric

                      265mm

                      External Width - Imperial

                      10.4"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.