Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10982-PLCopy
Newark Part No.10R2348
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $58.890 |
| 10+ | $56.150 |
| 25+ | $54.780 |
| 50+ | $48.470 |
| 100+ | $44.710 |
| 250+ | $43.820 |
| 500+ | $42.920 |
| 1000+ | $42.030 |
Price for:Each
Minimum: 5
Multiple: 5
$294.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10982-PLCopy
Newark Part No.10R2348
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBA-10152, NBA-10172, NBB-32653
External Height - Metric363.2mm
External Width - Metric462mm
External Height - Imperial14.3"
External Width - Imperial18.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
363.2mm
External Height - Imperial
14.3"
Product Range
-
Panel Material
Plastic
For Use With
NBA-10152, NBA-10172, NBB-32653
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
