Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32912-PLCopy
Newark Part No.40T8013
Your Part Number
158 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 5+ | $15.470 |
| 10+ | $15.070 |
| 25+ | $14.660 |
| 50+ | $14.570 |
| 100+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32912-PLCopy
Newark Part No.40T8013
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBF Series NEMA Boxes
External Height - Metric185.9mm
External Width - Metric135.9mm
External Height - Imperial7.3"
External Width - Imperial5.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
185.9mm
External Height - Imperial
7.3"
Product Range
-
Panel Material
Plastic
For Use With
NBF Series NEMA Boxes
External Width - Metric
135.9mm
External Width - Imperial
5.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
