Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $148.710 |
| 10+ | $145.730 |
| 25+ | $142.760 |
| 50+ | $139.780 |
| 100+ | $136.810 |
| 250+ | $133.840 |
Price for:Each
Minimum: 5
Multiple: 5
$743.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNHC-14152Copy
Newark Part No.06M4736
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NHC-14152 is a valuline series aluminum chassis enclosure.
- External dimension is 1.75" x 17" x 13", internal dimension is 1.65" x 16.69" x 12.75" (L x W x D)
- Sides: 0.09inch aluminum, white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive plastic film protects panels and offers a layout surface for drilling or punching positions
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (4)
Alternatives for NHC-14152
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
