Print Page
Image is for illustrative purposes only. Please refer to product description.

199 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 5+ | $27.870 |
| 10+ | $26.340 |
| 25+ | $25.420 |
| 50+ | $24.980 |
| 100+ | $16.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1559-BFCopy
Newark Part No.50F821
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric76.2mm
External Width - Metric51mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3"
External Width - Imperial2"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1559-BF is a potting box style C plastic box with mounting flanges.
- External dimension is 3" x 2" x 1.5", internal dimension is 2.86" x 1.86" x 1.43" (L x W x D)
- These low cost enclosures are made of tough, lightweight, ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges at the base
- Optional close-fitting covers are available in all sizes
- Textured black finish
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
76.2mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
3"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
