Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-AMBCopy
Newark Part No.22AJ1368
Product RangePN-A Series
Your Part Number
247 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.200 |
| 10+ | $7.580 |
| 25+ | $7.350 |
| 50+ | $7.290 |
| 100+ | $7.220 |
| 250+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-AMBCopy
Newark Part No.22AJ1368
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35.05mm
External Width - Metric64mm
External Depth - Metric57.91mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.38"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1320-AMB is an IP68 NEMA 6P box with mounting brackets.
- External dimension is 2.52" x 2.28" x 1.38", internal dimension is 2.27" x 2.03" x 1.14" (L x W x D)
- UL508A & NEMA 1, 2, 3, 4, 4x, 6, 6P 12, and 13 enclosure specifications
- Designed to IP68 (IEC 529)
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: molded silicon (uninstalled)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35.05mm
External Depth - Metric
57.91mm
Body Color
Gray
External Height - Imperial
1.38"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
64mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.52"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
