Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-DGMBCopy
Newark Part No.40T8035
Your Part Number
124 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 5+ | $6.270 |
| 10+ | $5.820 |
| 25+ | $5.620 |
| 50+ | $5.530 |
| 100+ | $5.450 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-DGMBCopy
Newark Part No.40T8035
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric57.9mm
External Depth - Metric35.1mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.52"
External Width - Imperial2.28"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1320-DGMB is an IP65 NEMA 4X box dark gray with mounting brackets.
- External dimension is 2.52" x 2.28" x 1.38", internal dimension is 2.28" x 2.05" x 1.18" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Molded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
35.1mm
Body Color
Gray
External Height - Imperial
2.52"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57.9mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.28"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
