Print Page
PN-1323-MB
Plastic Enclosure, PN Series, Flat Top, High Impact, Molded, NEMA 4X, Multipurpose, Polycarbonate
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PN-1323-MBCopy |
| Newark Part No. | 40T8045 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $12.230 |
| 25+ | $11.810 |
| 50+ | $11.660 |
| 100+ | $11.490 |
| 250+ | $11.260 |
| 500+ | $11.030 |
| 1000+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PN-1323-MBCopy |
| Newark Part No. | 40T8045 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 115.1mm |
| External Width - Metric | 89.9mm |
| External Depth - Metric | 55.1mm |
| IP Rating | IP65 |
| Body Color | Gray |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12, 13 |
| External Height - Imperial | 4.5" |
| External Width - Imperial | 3.54" |
| External Depth - Imperial | 2.17" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PN-1323-MB is an IP65 NEMA 4X box with mounting brackets.
- External dimension is 4.53" x 3.54" x 2.17", internal dimension is 4.16" x 3.31" x 1.95" (L x W x D)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Molded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 115.1mm |
| External Depth - Metric | 55.1mm |
| Body Color | Gray |
| External Height - Imperial | 4.5" |
| External Depth - Imperial | 2.17" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 89.9mm |
| IP Rating | IP65 |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12, 13 |
| External Width - Imperial | 3.54" |
| Product Range | - |
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
