Print Page
Image is for illustrative purposes only. Please refer to product description.

288 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 10+ | $15.490 |
| 25+ | $15.380 |
| 50+ | $15.280 |
| 100+ | $15.170 |
| 250+ | $14.870 |
| 500+ | $14.560 |
| 1000+ | $14.260 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1324-CCopy
Newark Part No.95F6389
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric170.9mm
External Width - Metric121mm
External Depth - Metric55mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.7"
External Width - Imperial4.76"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1324-C is an IP65 NEMA 4X box with clear cover.
- External dimension is 6.73" x 4.76" x 2.17", internal dimension is 6.35" x 4.38" x 1.93" (L x W x D)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
170.9mm
External Depth - Metric
55mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
4.76"
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
