Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1341-ACopy
Newark Part No.22AJ1438
Product RangePN-A Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $43.580 |
| 10+ | $36.980 |
| 25+ | $36.330 |
| 50+ | $35.920 |
| 100+ | $35.500 |
| 250+ | $34.790 |
| 500+ | $34.080 |
| 1000+ | $33.370 |
Price for:Each
Minimum: 5
Multiple: 5
$217.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1341-ACopy
Newark Part No.22AJ1438
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric119.89mm
External Width - Metric240.03mm
External Depth - Metric158.5mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial4.72"
External Width - Imperial9.45"
External Depth - Imperial6.24"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1341-A is an IP68 NEMA 6P box.
- External dimension is 9.45" x 6.24" x 4.72", internal dimension is 9.12" x 5.97" x 4.49" (L x W x D)
- UL508A & NEMA 1, 2, 3, 4, 4x, 6, 6P 12, and 13 enclosure specifications
- Designed to IP68 (IEC 529)
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: molded silicon (uninstalled)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
119.89mm
External Depth - Metric
158.5mm
Body Color
Gray
External Height - Imperial
4.72"
External Depth - Imperial
6.24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
240.03mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
9.45"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
