Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1342-ACopy
Newark Part No.22AJ1440
Product RangePN-A Series
Your Part Number
299 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $81.690 |
| 10+ | $68.090 |
| 25+ | $67.580 |
| 50+ | $67.060 |
| 100+ | $66.550 |
| 250+ | $65.220 |
Price for:Each
Minimum: 5
Multiple: 5
$408.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1342-ACopy
Newark Part No.22AJ1440
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric86.61mm
External Width - Metric299.97mm
External Depth - Metric230.12mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.41"
External Width - Imperial11.81"
External Depth - Imperial9.06"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1342-A is an IP68 NEMA 6P box.
- External dimension is 11.81" x 9.06" x 3.41", internal dimension is 11.52" x 8.76" x 3.13" (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x, 6, 6P 12, and 13 enclosure specifications
- Designed to IP68 (IEC 529)
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: molded silicon (uninstalled)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
86.61mm
External Depth - Metric
230.12mm
Body Color
Gray
External Height - Imperial
3.41"
External Depth - Imperial
9.06"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
299.97mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
11.81"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
