Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.790 |
| 10+ | $7.630 |
| 25+ | $7.470 |
| 50+ | $7.310 |
| 100+ | $7.160 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91421Copy
Newark Part No.40T8062
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric103.1mm
External Width - Metric53.1mm
External Height - Imperial4.1"
External Width - Imperial2.09"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
103.1mm
External Height - Imperial
4.1"
Product Range
-
Panel Material
Aluminum
For Use With
PN & PNR Series Aluminium Boxes
External Width - Metric
53.1mm
External Width - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
