Print Page
Image is for illustrative purposes only. Please refer to product description.

175 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
| 10+ | $38.110 |
| 25+ | $36.840 |
| 50+ | $35.560 |
| 100+ | $34.290 |
| 250+ | $33.790 |
| 500+ | $33.110 |
| 1000+ | $32.440 |
Price for:Each
Minimum: 1
Multiple: 1
$45.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPRM-14462Copy
Newark Part No.77C5311
Technical Datasheet
Rack U Height2U
Enclosure MaterialPlastic
Cabinet StyleDesktop
External Height - Metric88.9mm
External Width - Metric483mm
External Depth - Metric203mm
External Height - Imperial3.5"
External Width - Imperial19"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PRM-14462 is a plastic rack mount box.
- External dimension is 3.5" x 18.94" x 8", internal dimension is 3.16" x 16.22" x 7.69" (L x W x D)
- Usable in either a desktop or a rack mount configuration
- Fully ventilated side panels provide maximum cooling of internal components
- Internal PCB mounting bosses
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
483mm
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Height - Metric
88.9mm
External Depth - Metric
203mm
External Width - Imperial
19"
Product Range
-
Alternatives for PRM-14462
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
