Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11053Copy
Newark Part No.23AM4685
Product RangePTQ Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.980 |
| 5+ | $66.400 |
| 10+ | $60.820 |
| 25+ | $53.540 |
Price for:Each
Minimum: 1
Multiple: 1
$67.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11053Copy
Newark Part No.23AM4685
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric358.39mm
External Width - Metric249.93mm
External Depth - Metric149.86mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial14.11"
External Width - Imperial9.84"
External Depth - Imperial5.9"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
358.39mm
External Depth - Metric
149.86mm
Body Color
Light Gray
External Height - Imperial
14.11"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
249.93mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
9.84"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
