Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11149Copy
Newark Part No.59AM0940
Product RangePTQ Series
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $26.780 |
| 10+ | $24.060 |
| 25+ | $23.140 |
| 50+ | $22.850 |
| 100+ | $21.080 |
| 250+ | $20.990 |
| 500+ | $20.980 |
| 1000+ | $20.550 |
Price for:Each
Minimum: 5
Multiple: 5
$133.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11149Copy
Newark Part No.59AM0940
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric288.29mm
External Width - Metric189.99mm
External Depth - Metric100.33mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial11.35"
External Width - Imperial7.48"
External Depth - Imperial3.95"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
288.29mm
External Depth - Metric
100.33mm
NEMA Rating
NEMA 6
External Width - Imperial
7.48"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
189.99mm
IP Rating
IP67
External Height - Imperial
11.35"
External Depth - Imperial
3.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
