Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11157Copy
Newark Part No.59AM0945
Product RangePTQ Series
Your Part Number
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $31.940 |
| 10+ | $29.950 |
| 25+ | $27.940 |
| 50+ | $27.440 |
| 100+ | $26.890 |
| 250+ | $26.340 |
| 500+ | $25.800 |
| 1000+ | $25.250 |
Price for:Each
Minimum: 5
Multiple: 5
$159.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11157Copy
Newark Part No.59AM0945
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric279.4mm
External Width - Metric190.5mm
External Depth - Metric139.7mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial11"
External Width - Imperial7.5"
External Depth - Imperial5.5"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
279.4mm
External Depth - Metric
139.7mm
NEMA Rating
NEMA 6
External Width - Imperial
7.5"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
190.5mm
IP Rating
IP67
External Height - Imperial
11"
External Depth - Imperial
5.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
